Search Results for "ha4812ft sensata technologies"
Filters
HA4812FT-10
Crydom
Solid State Relay 4.9mA 280V AC-IN 12A 530V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
4.9
mA
HA4812FT
Crydom
Solid State Relay 4.9mA 280V AC-IN 12A 530V AC-OUT 4-Pin
Datasheet
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1