This 6-channel ceramic capacitor network has a capacitance of 0.0011uF and operates at a maximum voltage of 25VDC with a tolerance of 20%. It is constructed from ceramic material with a dielectric of SL and has a maximum operating temperature of 125°C. The network is mounted through a hole and has a terminal pitch of 2.54mm. It is available in a single-in-line SIP package.
TT C88112MSL2 technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C88112MSL2 to view detailed technical specifications.
No datasheet is available for this part.