This DPDT rocker switch features a lever actuator and can handle a maximum current rating of 4 amps at 125 volts AC. It meets the standards of CSA, UL, and VDE for a maximum AC voltage rating of 250 volts. The switch has an electrical life of 10,000 cycles and is available with PC pins for termination. It can be mounted through a hole or on a panel, and operates within a temperature range of -30 to 65 degrees Celsius.
C&K D201J51S202UQF technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Lever |
| Max Current Rating | 4@125VAC@(CSA/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K D201J51S202UQF to view detailed technical specifications.
No datasheet is available for this part.