50A 530V AC SSR, 4mA AC-IN, SPST, Panel Mount
8.5V TVS Diode, 500W, 35.4A, DO-204AC, Bidirectional
Solid State Relay 10mA 280V AC-IN 50A 530V AC-OUT 4-Pin
Zener Diode TransZorb 9.44V 31.4A 500W 4-Pin DO-204AC
DO-41 Axial Lead Diode, 8.5V, 500mW, Through Hole, -55 to 175°C
TVS Diode Single Bi-Dir 8.5V 500W 2-Pin DO-41 T/R
Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Plug-In Adapter Single-OUT 8.5V 3.52A 30W
Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
Diode TVS Single Bi-Dir 8.5V 500W 2-Pin DO-15 T/R
Bidirectional Transient Voltage Suppressor, 15.9V, 500W, DO-204AC
Diode TVS Single Bi-Dir 85V 500W 2-Pin DO-15 T/R
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC
DO-204AC Bidirectional Transient Voltage Suppressor 15.9V 175°C
TVS Diode Single Bi-Dir 85V 500W 2-Pin DO-41 T/R
DO-204AC Bidirectional TVS Diode 8.5V 9.44V 175°C Through Hole
Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
Silicon Bidirectional Transient Voltage Suppressor Diode, 85V, 500mW, Axial 2-Pin DO-15
Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2