This incremental rotary encoder features a round shaft and digital square wave output. It operates at speeds up to 12000 revolutions per minute and can withstand torques of less than 0.005 units. The encoder is programmable and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Scancon Encoders A/S 2RM-IDC-2000-N-4X05-50-01-B technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S 2RM-IDC-2000-N-4X05-50-01-B to view detailed technical specifications.
No datasheet is available for this part.