The Helios H4 series female power connector features a copper contact material with tin plating, supporting up to 40A of current. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The connector is rated for IP68 and is available in a single package quantity. It can be terminated via crimping and is compatible with wire gauges ranging from 12AWG to 10AWG.
Amphenol H4CFC4DCS technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 40A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP68 |
| Series | Helios H4 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol H4CFC4DCS to view detailed technical specifications.
No datasheet is available for this part.