Advantech H35B-U2A6F2-5K00 technical specifications.
| Processor Type | Marvell |
| Processor Family | PXA27x |
| Processor Number | PXA270 |
| Processor Speed | 624MHz |
| System Memory Type | SDRAM |
| System Memory Maximum Size | 128MB |
| Display Size | 3.5in |
| Display Type | TFT LCD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech H35B-U2A6F2-5K00 to view detailed technical specifications.
No datasheet is available for this part.