The UC3844D013TR is a commercial SOP DC/DC controller from Stmicroelectronics with a 14-pin package. It operates within a temperature range of 0°C to 70°C and features a 15V to 25V input voltage range. This device is designed for use in DC/DC controllers and regulators applications.
Stmicroelectronics UC3844D013TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics UC3844D013TR to view detailed technical specifications.
No datasheet is available for this part.