Bivar H178CGD5V technical specifications.
| Color | Green |
| Current | 10mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| RoHS Compliant | Yes |
| Series | H178C |
| Viewing Angle | 45° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H178CGD5V to view detailed technical specifications.
No datasheet is available for this part.