Bivar H130CHD-120 technical specifications.
| Color | Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 30mcd |
| RoHS Compliant | Yes |
| Series | H130C |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H130CHD-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.