Bivar H130CBWD-120 technical specifications.
| Color | Blue |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H130C |
| Viewing Angle | 45° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H130CBWD-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.