Heat Sink Passive Adhesive Aluminum 6063 2.5°C/W Black Anodized
Malico H 35-13 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 35mm |
| Mounting | Adhesive |
| Product Depth | 34.5mm |
| Height | 6mm |
No datasheet is available for this part.