The GZ2012D501TF is an 0805 ferrite bead from Shenzhen Sunlord Electronics with a maximum impedance of 500 and a tolerance of 25%. It operates over a temperature range of -55 to 125°C. The bead is a multi-layer type with a maximum DC current of 0.5 and a maximum DC resistance of 0.3. It measures 1.05mm in height, 2.3mm in length, and 1.45mm in depth.
Shenzhen Sunlord Electronics GZ2012D501TF technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 500Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Sunlord Electronics GZ2012D501TF to view detailed technical specifications.
No datasheet is available for this part.