Optical Sensor Module, 3.6mm, NPN, 5-24VDC, 50mA, IR
Optical Photointerrupter, NPN Open Collector, 5mm Sensing, 15mA Forward Current
NPN Phototransistor, 5V-24V, 80mA, 55°C, Chassis Mount
Slot-type Photomicrosensor with Cable
Optical Sensor, Thru-Beam, NPN, 5mm, 24VDC, IR
Phototransistor NPN Open Collector 5V 24V 50mA Chassis Mount
Chassis Mount Optical Sensor, NPN Open Collector, 5V-24V, -10°C-55°C
AVX W2A45A101K4T2A Capacitor Array, 100 pF, 50 V, 10%, 4 Element
Square Flush Lenses for Pilot Lights Devices
Switch Access Square Flush Lens Push Button Switch
Switch Access Square Flush Button Push Button Switch
Switch Access Square Extended Button Push Button Switch