
Illuminated rocker switch featuring a Single Pole Double Throw (SPDT) configuration with an On-On function. This vertical mount, through-hole component utilizes a red polyamide, glass fibre paddle actuator and gold-plated bronze contacts. Rated for 28V AC/DC and 100mA, it offers an electrical and mechanical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this switch is RoHS compliant.
NKK Switches GW12LCV technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Paddle |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.76mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
