
Illuminated SPDT rocker switch with a vertical, through-hole mount and PC pin termination. Features a polyamide, glass fibre paddle actuator in red, offering a 0.1A max current rating and 28VAC/28VDC voltage rating. This switch boasts a 50,000-cycle electrical and mechanical life, with gold-plated bronze contacts. Operating temperature range is -30°C to 85°C.
NKK Switches GW12LCP technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Paddle |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GW |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GW12LCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
