The GT24C16A-2UDLI-TR is an industrial-grade EEPROM memory IC with 2048 words of storage, accessed serially. It operates within a temperature range of -40°C to 85°C and can withstand supply voltages between 2.5V and 5.5V. The device is packaged in a 2mm x 3mm UDFN-8 package and has a maximum supply current of 0.5μA. It is suitable for use in industrial applications where high reliability and low power consumption are required.
Giantec Semiconductor GT24C16A-2UDLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.0005 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Giantec Semiconductor GT24C16A-2UDLI-TR to view detailed technical specifications.
No datasheet is available for this part.