Lumex GT-RLSA80DSS technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Through Hole |
| RoHS | Unconfirmed |
Download the complete datasheet for Lumex GT-RLSA80DSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.