Lumex GT-BCMN2000L technical specifications.
| Mounting | Through Hole |
| Type | Light Duty Arrestor |
| Failsafe Protection | No |
| Max Voltage Rating | 2000VDC |
| Maximum Surge Current | 5kA |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8535400000 |
| Schedule B | 8535400000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex GT-BCMN2000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.