Stmicroelectronics GS2T5-5D15 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2.3W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.3V |
| Output Power | 2.3W |
| Output Voltage | -15.75V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GS2T5 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics GS2T5-5D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.