Search Results for "grt21br61e105ke13l murata manufacturing"
Filters
GRT21BR61E105KE13L
Murata
Cap Ceramic 1uF 25V X5R 10% Pad SMD 0805 85°C Automotive T/R
Datasheet
0805
NRND
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
2