Belden 5 Core Screened CY Control Cable, 1.5 mm CSA
Belden CYSD05.01100 technical specifications.
| Conductor Material | Copper |
| Current Rating | 16A |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 5 |
| Number of Strands | 30 |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden CYSD05.01100 to view detailed technical specifications.
No datasheet is available for this part.