
Knight Electronics GRM172-45 technical specifications.
| Body Material | Aluminium |
| Lead Free | Lead Free |
| Material | Polyurethane, ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GRM172 |
| Size | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics GRM172-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
