Search Results for "grm155r71h104ke14d murata manufacturing"
Filters
GRM155R71H104KE14D
Murata
0.1uF 50V X7R Ceramic MLCC 0402 SMD Tape & Reel
Datasheet
0402
Active
Capacitance:
100nF
Case Code (Imperial):
0402
Case Code (Metric):
1005
Package/Case:
0402
Distributor
Stock
640+
1067+
Quest
6,448
$0.05
$0.03