Search Results for "grm033c80j153me01j murata manufacturing"
Filters
GRM033C80J153ME01J
Murata
Cap Ceramic 0.015uF 6.3V X6S 20% Pad SMD 0201 105°C T/R
Datasheet
0201
Active
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.3