Search Results for "grm0335c2ar30ba01d murata manufacturing"
Filters
GRM0335C2AR30BA01D
Murata
Cap Ceramic 0.3pF 100V C0G 0.1pF Pad SMD 0201 125°C T/R
Datasheet
0201
Active
Capacitance:
0.3pF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201