Search Results for "grm0335c2a6r6da01j murata manufacturing"
Filters
GRM0335C2A6R6DA01J
Murata
Cap Ceramic 6.6pF 100V C0G 0.5pF Pad SMD 0201 125°C T/R
Datasheet
0201
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.3