Search Results for "grm0335c1h8r0da01j murata manufacturing"
Filters
GRM0335C1H8R0DA01J
Murata
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R
Datasheet
0201
Active
Capacitance:
8pF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201