Search Results for "grm0335c1h7r5cd01d murata manufacturing"
Filters
GRM0335C1H7R5CD01D
Murata
Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
Datasheet
0201
Obsolete
Capacitance:
7.5pF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201