Search Results for "grm0335c1h7r0ba01j murata manufacturing"
Filters
GRM0335C1H7R0BA01J
Murata
Cap Ceramic 7pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
Datasheet
0201
Active
Capacitance:
7pF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201