Search Results for "grm0335c1h6r0ca01j murata manufacturing"
Filters
GRM0335C1H6R0CA01J
Murata
Cap Ceramic 6pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
Datasheet
0201
Active
Capacitance:
6pF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201