Search Results for "grm0335c1h680jd01j murata manufacturing"
Filters
GRM0335C1H680JD01J
Murata
Cap Ceramic 68pF 50V C0G 5% Pad SMD 0201 125°C T/R
Datasheet
0201
Obsolete
Capacitance:
68pF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201