Search Results for "grm0335c1h5r4ca01d murata manufacturing"
Filters
GRM0335C1H5R4CA01D
Murata
Cap Ceramic 5.4pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
Datasheet
0201
Active
Capacitance:
5.4pF
Case Code (Imperial):
0201
Case Code (Metric):
0603
Package/Case:
0201