Search Results for "grm0225c1e5r2ba03l murata manufacturing"
Filters
GRM0225C1E5R2BA03L
Murata
Cap Ceramic 5.2pF 25V C0G 0.1pF Pad SMD 01005 125°C T/R
Datasheet
01005
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.2