CW Industries GRL-2011-0009 technical specifications.
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Neon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRL-2011-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.