
CW Industries GRB244B802BR1 technical specifications.
| Current Rating | 16A |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | GRB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRB244B802BR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
