Sharp GP1FM313RZ0F technical specifications.
| Data Rate | 15.5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FM313RZ0F to view detailed technical specifications.
No datasheet is available for this part.