Sharp GP1FD210TP0F technical specifications.
| Data Rate | 8Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FD210TP0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.