Sharp GP1FA512TZ technical specifications.
| Data Rate | 13.2Mbps |
| Lead Free | Contains Lead |
| Length | 12mm |
| Operating Supply Current | 13mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 19mm |
| Wavelength | 660nm |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1FA512TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.