Sharp GP1FA512RZ technical specifications.
| Data Rate | 13.2Mbps |
| Length | 12mm |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 19mm |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1FA512RZ to view detailed technical specifications.
No datasheet is available for this part.