Sharp GP1FA313TZ0F technical specifications.
| Data Rate | 15.5Mbps |
| Lead Free | Lead Free |
| Operating Supply Current | 12mA |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1FA313TZ0F to view detailed technical specifications.
No datasheet is available for this part.