The GCB88DHRT card edge connector from Sullins features 176 SKT contacts with a 1.27mm terminal pitch and two rows. It is designed for edge mount applications and can withstand a maximum operating temperature of 125°C. The connector has a minimum operating temperature of -65°C and can handle a maximum voltage rating of 250VDC or 300VAC. Each contact has a maximum current rating of 1A.
Sullins GCB88DHRT technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 176 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins GCB88DHRT to view detailed technical specifications.
No datasheet is available for this part.