SK Hynix GM71V17803CJ-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 10.16 |
| Length | 18.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix GM71V17803CJ-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.