This iron toroid inductor features a maximum DC current rating of 2.5A and a maximum DC resistance of 0.29 ohms. It has an inductance of 320 microhenries and is constructed with a radial lead style. The inductor measures 36.8mm in length and 21.1mm in depth, with a height of 36.8mm. It operates within a temperature range of -25 to 105 degrees Celsius.
TT HM12-02502 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Iron |
| Inductance | 320uH |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.29Ohm |
| Lead Style | Radial |
| Product Length | 36.8mm |
| Product Depth | 21.1mm |
| Height | 36.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.