BOX ALUM NATURAL 2.52L X 2.28W
Fittings Bushing 0.75in Nylon
HANDLE TORQUE 4.69
PROXXON 28515 MODEL BUILDING/ENGRAVING SET, 12V
EPIC 11.2851 Rectangular Power Connector, Insert, Crimp, Plug, 42 Contacts, Pin
TorqueFix Pre-Set Handle Screwdriver, SoftFinish, 4.96"
BOX ALUM BLACK 2.52L X 2.28W
28 Pos 2 Row 2mm Pitch Female Receptacle, Crimp, Straight
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Memory Card Connectors TFR HEADER W/DETEC PIN
WIRE AND CABLE
Speakers & Transducers Balanced Armature Speaker
PWR ENT MOD RCPT IEC320-C14 PNL
KELAN CEM9S PCB, PHOTO RESIST, 592X457MM
15A 250V Card Edge Connector, 3 Pos, Screw Mount, IP40
Cap Tant Solid 6.8uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 2 Ohm 125°C Bulk
Cap Tant Solid 6.8uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 125°C T/R
KELAN CEM8S PCB, PHOTO RESIST, 440X305MM
Cap Tant Solid 6.8uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 125°C Bulk
CEM Series 16 mm round 14 mm deep M 2048 Hz 12 V through hole Buzzer