Search Results for "gcm155r71h102ja37d murata manufacturing"
Filters
GCM155R71H102JA37D
Murata
Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0402 125°C Automotive T/R
Datasheet
0402
Unconfirmed
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.5