Search Results for "gcj188r71h102ka01d murata manufacturing"
Filters
GCJ188R71H102KA01D
Murata
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R
Datasheet
0603
Active
Capacitance:
1nF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Distributor
Stock
1+
4000+
8000+
12000+
Tme
2,213
$0.13
$0.0213
$0.0181
$0.0164