Texas Instruments GC5325IZND technical specifications.
| Package/Case | BGA |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.45V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC5325IZND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.