Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "gbu4g 45 Vishay"
Filters
GBU4G-E3/45
Vishay
(Semiconductors)
Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Tube
Datasheet
R-PSFM-T4
Active
Average Rectified Current:
3A
Forward Current:
4A
Height:
18.8mm
Length:
22.3mm
Distributor
Stock
1+
10+
20+
100+
TME
655
$1.79
$1.1
$1
$0.97
GBU4G-M3/45
Vishay
(Semiconductors)
BRIDGE RECT 1PHASE 400V 4A GBU
Datasheet
Volume Production
Average Rectified Current:
4A
Max Operating Temperature:
150°C
Min Operating Temperature:
-55°C
Mount:
Through Hole
Browse
Manufacturers
API
BOM
Account