Search Results for "gbu410 yangzhou yangjie Shanghai Lunsure Electronic Technology"
Filters
GBU810
Yangzhou Yangjie Electronics
Bridge Rectifier Diode, 8A, 1000V V(RRM)
Datasheet
R-PSFM-T4
Active
Max Operating Temperature:
150
Number of Terminals:
4
Min Operating Temperature:
-55
Terminal Position:
SINGLE
KBU410
Yangzhou Yangjie Electronics
Bridge Rectifier Diode, 4A, 1000V V(RRM),
Datasheet
Active
Max Operating Temperature:
150
Number of Elements:
4
Diode Type:
BRIDGE RECTIFIER DIODE
Rep Pk Reverse Voltage-Max:
1000